Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number EKI-7720G-4F-AE-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

EKI-7720G-4F-AE

Description 16-PORT GBE ETHERNET SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets EKI-7720G-4F,4FI
Online Catalog EKI-7720E/G
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Active
Type Switch - Managed
Configuration Fixed + SFP
Number of Ports 20
Copper Ports 16
Copper Type 10/100/1000
Fiber Ports Up to 4
Fiber Type SFP
SFP/XFP Ports 4
SFP/XFP Type SFP, Gigabit
Connector Type RJ45, SFP
Voltage - Input 12 ~ 48VDC
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -10°C ~ 60°C
 
Additional Resources
Standard Package ? 1

06:26:16 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,199.01000 $1,199.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback