Add To Favorites
Product Overview
Digi-Key Part Number EKI-7710E-2CI-AE-ND
Quantity Available 1
Can ship immediately

Manufacturer Part Number


Description 8-PORT 10/100M + 2 GBE COMBO MAN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Manufacturer B&B SmartWorx, Inc.
Series EKI
Part Status Active
Type Switch - Managed
Configuration Fixed + SFP
Number of Ports 10
Copper Ports 8
Copper Type 10/100
Fiber Ports 2
Fiber Type SFP
SFP/XFP Ports 2
SFP/XFP Type SFP, Gigabit
Connector Type RJ45, SFP
Voltage - Input 12 ~ 48VDC
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -40°C ~ 75°C
Additional Resources
Standard Package ? 1

02:48:09 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 799.00000 $799.00
10 649.18800 $6,491.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback