DR-60-12 Enclosed AC DC Converter 1 Output 12V 4.5A 88 ~ 264 VAC Input
Product Overview
Digi-Key Part Number DR-60-12-ND
Copy   DR-60-12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR-60-12

Copy   DR-60-12
Description AC/DC CONVERTER 12V 60W
Copy   AC/DC CONVERTER 12V 60W
Detailed Description

Enclosed AC DC Converter 1 Output 12V 4.5A 88 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 12V    4.5A 88 ~ 264 VAC Input
Documents & Media
Datasheets DR-60 Series
PCN Obsolescence/ EOL DR-60 Series EOL 14/Mar/2017
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series DR-60 (60W)
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 82%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUVgs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:39:28 12/18/2018