DR-15-24 Enclosed AC DC Converter 1 Output 24V 1A 85 ~ 264 VAC Input
Product Overview
Digi-Key Part Number DR-15-24-ND
Copy   DR-15-24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR-15-24

Copy   DR-15-24
Description AC/DC CONVERTER 24V 15W
Copy   AC/DC CONVERTER 24V 15W
Detailed Description

Enclosed AC DC Converter 1 Output 24V 1A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    1A 85 ~ 264 VAC Input
Documents & Media
Datasheets DR-15_Series
Design Resources Industrial Automation Product Selector
PCN Part Status Change DR-15 Model EOL 9/Mar/2017
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series DR
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 83.5%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.20" L x 0.98" W x 3.66" H (56.0mm x 25.0mm x 93.0mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUVgs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

03:53:14 9/26/2018