• Obsolete item.
Product Overview
Digi-Key Part Number DFMM-LCLC-3M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DFMM-LCLC-3M

Description FIBER CBL DUPLEX MULTIMODE 3M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Fiber Optic LC To LC 62.5/125 9.8' (3.0m)

Documents & Media
Datasheets Multi Mode Fiber Optic Patch Cords
PCN Obsolescence/ EOL DFMM-LCLC 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Obsolete
1st Connector LC
2nd Connector LC
Cable Diameter 0.079" (2.00mm)
Cable Type Twin Zip
Features Riser, Zipcord
Fiber Type 62.5/125
Length - Overall 9.8' (3.0m)
Type Multimode, Duplex
Ratings OFNR
Bend Radius -
Color - Cable Orange
Color - Connectors White
Insertion Loss 0.5dB
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Return Loss -
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1

14:20:16 2/25/2018

Send Feedback