Photo Not Available
AMT-1023C-DH25
Product Overview
Digi-Key Part Number AMT-1023C-DH25-ND
Copy   AMT-1023C-DH25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMT-1023C-DH25

Copy   AMT-1023C-DH25
Description LED TOUCH MONITOR 23"
Copy   LED TOUCH MONITOR 23"
Documents & Media
Datasheets AMT-1023C-DH25
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Obsolete
Touchscreen 10 Point Multi-Touch
Interface DVI, HDMI, VGA
Dot Pixels 1920 x 1080
Diagonal Screen Size 23.00" (584.20mm)
Backlight LED
Graphics Color -
Display Mode -
Display Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ROTARY ENCODER INCREMENT PROGPPR
  • Unit Price $23.63000
  • 102-1307-ND
Additional Resources
Standard Package ? 1

07:34:16 12/18/2018