USD
Favorite

ADAM-4017-D2E
Price & Procurement
7 In Stock
Can ship immediately Factory Stock : 3
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 223.00000 $223.00
500 184.19800 $92,099.00

Submit a request for quotation on quantities greater than those displayed.

ADAM-4017-D2E

Datasheet
Digi-Key Part Number 1165-1301-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADAM-4017-D2E
Copy  
Description MODULE ANALOG INPUT 8-CH 1.2W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ADAM-4016,17
Software Download AdamApax NET Utility Ver 2.04.04
HTML Datasheet ADAM-4016,17
Online Catalog ADAM-4000 Analog Series
Product Attributes
Type Description Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series ADAM-4000
Part Status Active
Type Analog Input Module
For Use With/Related Products RS-485 Communications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ADAM-4017+-CE

MODULE ANALOG INPUT 8-CH 1.2W

B&B SmartWorx, Inc.

$301.00000 Details

ADAM-4024-B1E

MODULE ANALOG OUTPUT 4-CH 3W

B&B SmartWorx, Inc.

$306.00000 Details
Additional Resources
Standard Package 1
Other Names 1165-1301