Photo Not Available
485PS4 12V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number 485PS4-ND
Copy   485PS4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

485PS4

Copy   485PS4
Description AC/DC WALL MOUNT ADAPTER 12V 1W
Copy   AC/DC WALL MOUNT ADAPTER 12V 1W
Detailed Description

12V 6W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
PCN Obsolescence/ EOL 485PS 07/Mar/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Stripped, Tinned Wire Leads
Size / Dimension 2.17" L x 1.68" W x 1.48" H (55.1mm x 42.7mm x 37.6mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 75" (1.9m)
Weight 0.363 lb (164.65g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

20:38:04 9/18/2018