Photo Not Available
12DC1A25 12V 15W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number 12DC1A25-ND
Copy   12DC1A25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12DC1A25

Copy   12DC1A25
Description 12VDC1000MA2.5MM POWER SUPPLY
Copy   12VDC1000MA2.5MM POWER SUPPLY
Detailed Description

12V 15W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 15W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets Power Supplies
PCN Obsolescence/ EOL 12DC1A25 29/Nov/2016
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Output 12V
Current - Output (Max) 1.25A
Power (Watts) 15W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Phono Plug, 2.5mm O.D. x 11.5mm
Size / Dimension -
Approvals -
Input Connector NEMA 1-15P
Cord Length -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:00:15 12/10/2018