Add To Favorites
IQS6210U9R Capacitive Touch Button 9-UOLG (2.8x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
5 1.47800 $7.39
10 1.20100 $12.01
25 1.03480 $25.87
50 0.89640 $44.82
100 0.81320 $81.32
500 0.68382 $341.91
1,000 0.60989 $609.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1790-1066-1-ND
Copy   1790-1066-1-ND
Quantity Available 5,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQS6210U9R

Copy   IQS6210U9R
Description PROXIMITY SENSORS ALS CAPACITIVE
Copy   PROXIMITY SENSORS ALS CAPACITIVE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Button 9-UOLG (2.8x2.5)

Copy   Capacitive Touch Button 9-UOLG (2.8x2.5)
Documents & Media
Datasheets IQS621 Datasheet
Online Catalog Capacitive
Product Attributes Select All
Categories
Manufacturer Azoteq (Pty) Ltd
Series IQ Switch®, ProxFusion™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Button
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface I²C
Resolution 10 b
Voltage - Supply 1.8V ~ 3.3V
Current - Supply 339µA
Operating Temperature -20°C ~ 85°C
Package / Case 9-UFLGA
Supplier Device Package 9-UOLG (2.8x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • Z4FC1B1301781 - Jinlong Machinery & Electronics, Inc. | 1670-1011-1-ND DigiKey Electronics
  • Z4FC1B1301781
  • Jinlong Machinery & Electronics, Inc.
  • VIBRATION MOTOR CYL 2.7V SMD
  • Unit Price $3.49000
  • 1670-1011-1-ND
  • IQS127D-00000-TSR - Azoteq (Pty) Ltd | 1790-1025-1-ND DigiKey Electronics
  • IQS127D-00000-TSR
  • Azoteq (Pty) Ltd
  • 1 CH. CAPACITIVE TOUCH SENSOR WI
  • Unit Price $0.79000
  • 1790-1025-1-ND
  • DRV2605YZFR - Texas Instruments | 296-35547-1-ND DigiKey Electronics
  • DRV2605YZFR
  • Texas Instruments
  • IC MOTOR DRIVER 2.5V-5.5V 9DSBGA
  • Unit Price $2.94000
  • 296-35547-1-ND
  • IQS680-100-DNR - Azoteq (Pty) Ltd | 1790-1062-1-ND DigiKey Electronics
  • IQS680-100-DNR
  • Azoteq (Pty) Ltd
  • SENSOR PROXIMITY
  • Unit Price $1.38000
  • 1790-1062-1-ND
Additional Resources
Standard Package ? 1
Other Names 1790-1066-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1790-1066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53813
  • Digi-Reel® ? : 1790-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,912 - Immediate
  • Unit Price: Digi-Reel®

20:24:10 8/25/2019