Add To Favorites
IQS266-0-QNR Capacitive Touch Button 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
5 1.46000 $7.30
10 1.18700 $11.87
25 1.02240 $25.56
50 0.88560 $44.28
100 0.80340 $80.34
500 0.67560 $337.80
1,000 0.60256 $602.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1790-1059-1-ND
Copy   1790-1059-1-ND
Quantity Available 5,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQS266-0-QNR

Copy   IQS266-0-QNR
Description TOUCH SCREEN CONTROLLERS 2X3 CAP
Copy   TOUCH SCREEN CONTROLLERS 2X3 CAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Button 16-QFN (3x3)

Copy   Capacitive Touch Button 16-QFN (3x3)
Documents & Media
Datasheets IQS266 Datasheet
Online Catalog Capacitive
Product Attributes Select All
Categories
Manufacturer Azoteq (Pty) Ltd
Series IQ Switch®, ProxSense®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Button
Proximity Detection Yes
Number of Inputs 4
LED Driver Channels -
Interface I²C
Resolution -
Voltage - Supply 1.8V ~ 3.6V
Current - Supply 10mA
Operating Temperature -20°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NCP15WB473F03RC - Murata Electronics | 490-4802-1-ND DigiKey Electronics
  • NCP15WB473F03RC
  • Murata Electronics
  • THERMISTOR NTC 47KOHM 4050K 0402
  • Unit Price $0.14000
  • 490-4802-1-ND
  • IQS127D-00000-TSR - Azoteq (Pty) Ltd | 1790-1025-1-ND DigiKey Electronics
  • IQS127D-00000-TSR
  • Azoteq (Pty) Ltd
  • 1 CH. CAPACITIVE TOUCH SENSOR WI
  • Unit Price $0.79000
  • 1790-1025-1-ND
  • IQS333-0-QFR - Azoteq (Pty) Ltd | 1790-1043-1-ND DigiKey Electronics
  • IQS333-0-QFR
  • Azoteq (Pty) Ltd
  • 9 CH. CAPACITIVE TOUCH SENSOR FO
  • Unit Price $1.84000
  • 1790-1043-1-ND
  • IQS525-BL-QNR - Azoteq (Pty) Ltd | 1790-1045-1-ND DigiKey Electronics
  • IQS525-BL-QNR
  • Azoteq (Pty) Ltd
  • 25CH. TRACKPAD/TOUCH SCREEN CONT
  • Unit Price $2.91000
  • 1790-1045-1-ND
  • SX9500IULTRT - Semtech Corporation | SX9500IULTRTCT-ND DigiKey Electronics
  • SX9500IULTRT
  • Semtech Corporation
  • IC CAP PROXIMITY 4CH 20QFN
  • Unit Price $1.53000
  • SX9500IULTRTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1790-1059-1
1790-1064-1
1790-1064-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1790-1059-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53166
  • Digi-Reel® ? : 1790-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,615 - Immediate
  • Unit Price: Digi-Reel®

09:06:48 8/24/2019