Product Overview
Digi-Key Part Number 1790-1026-1-ND
Copy   1790-1026-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQS127D-00002-TSR

Copy   IQS127D-00002-TSR
Description 1 CH. CAPACITIVE TOUCH SENSOR WI
Copy   1 CH. CAPACITIVE TOUCH SENSOR WI
Detailed Description

Capacitive Touch Button TSOT-23-6

Copy   Capacitive Touch Button TSOT-23-6
Documents & Media
Datasheets IQS127D
Featured Product ProxSense® Single-Channel Sensors
HTML Datasheet IQS127D
Product Attributes Select All
Categories
Manufacturer Azoteq (Pty) Ltd
Series IQ Switch®, ProxSense®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Button
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels Up to 1
Interface -
Resolution -
Voltage - Supply 2.95 V ~ 5.5 V
Current - Supply 29µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IQS127D-00000-TSR - Azoteq (Pty) Ltd | 1790-1025-1-ND DigiKey Electronics
  • IQS127D-00000-TSR
  • Azoteq (Pty) Ltd
  • 1 CH. CAPACITIVE TOUCH SENSOR WI
  • Unit Price $0.79000
  • 1790-1025-1-ND
Additional Resources
Standard Package ? 1
Other Names 1790-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1790-1026-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.31108

13:12:05 1/18/2019