Add To Favorites
IQS127D-00000-TSR Capacitive Touch Button TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
5 0.75400 $3.77
10 0.65700 $6.57
25 0.57720 $14.43
50 0.47960 $23.98
100 0.40850 $40.85
500 0.35520 $177.60
1,000 0.31080 $310.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1790-1025-1-ND
Copy   1790-1025-1-ND
Quantity Available 21,811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQS127D-00000-TSR

Copy   IQS127D-00000-TSR
Description 1 CH. CAPACITIVE TOUCH SENSOR WI
Copy   1 CH. CAPACITIVE TOUCH SENSOR WI
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Button TSOT-23-6

Copy   Capacitive Touch Button TSOT-23-6
Documents & Media
Datasheets IQS127D
Featured Product ProxSense® Single-Channel Sensors
HTML Datasheet IQS127D
Product Attributes Select All
Categories
Manufacturer Azoteq (Pty) Ltd
Series IQ Switch®, ProxSense®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Button
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels Up to 1
Interface -
Resolution -
Voltage - Supply 2.95 V ~ 5.5 V
Current - Supply 29µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CT210A-S - Azoteq (Pty) Ltd | 1790-1052-ND DigiKey Electronics
  • CT210A-S
  • Azoteq (Pty) Ltd
  • USB DATA STREAMING AND PROGRAMMI
  • Unit Price $42.21000
  • 1790-1052-ND
  • PCF8883T/1,118 - NXP USA Inc. | 568-4933-1-ND DigiKey Electronics
  • PCF8883T/1,118
  • NXP USA Inc.
  • SENSOR IC CAPACITIVE PROX 8SOIC
  • Unit Price $1.97000
  • 568-4933-1-ND
  • MTCH101T-I/OT - Microchip Technology | MTCH101T-I/OTCT-ND DigiKey Electronics
  • MTCH101T-I/OT
  • Microchip Technology
  • IC PROXIMITY DETECTOR SOT23-6
  • Unit Price $0.40000
  • MTCH101T-I/OTCT-ND
  • AT42QT1010-TSHR - Microchip Technology | AT42QT1010-TSHRCT-ND DigiKey Electronics
  • AT42QT1010-TSHR
  • Microchip Technology
  • IC TOUCH SENSOR 1KEY SOT23-6
  • Unit Price $0.60000
  • AT42QT1010-TSHRCT-ND
  • MTCH101-I/OT - Microchip Technology | MTCH101-I/OT-ND DigiKey Electronics
  • MTCH101-I/OT
  • Microchip Technology
  • IC PROXIMITY DETECTOR SOT23-6
  • Unit Price $0.38000
  • MTCH101-I/OT-ND
Additional Resources
Standard Package ? 1
Other Names 1790-1025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1790-1025-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.27068
  • Digi-Reel® ? : 1790-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,811 - Immediate
  • Unit Price: Digi-Reel®

15:42:31 12/11/2018