Add To Favorites
W4L14Z474MAT1S 0.47µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.44200 $14.42
100 1.08160 $108.16
500 0.81720 $408.60
1,000 0.72105 $721.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6617-1-ND
Copy   478-6617-1-ND
Quantity Available 4,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W4L14Z474MAT1S

Copy   W4L14Z474MAT1S
Description CAP CER 0.47UF 4V X7S 0306
Copy   CAP CER 0.47UF 4V X7S 0306
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)

Copy   0.47µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Documents & Media
Datasheets W2L,W3L,W4L Series
Ceramic Chip Capacitor Catalog
HTML Datasheet Ceramic Chip Capacitor Catalog
Online Catalog IDC Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6617-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.56430
  • Digi-Reel® ? : 478-6617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,550 - Immediate
  • Unit Price: Digi-Reel®

19:29:16 10/19/2018