Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.56500 $15.65
100 1.19540 $119.54
500 0.91080 $455.40
1,000 0.79695 $796.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2131-1-ND
Copy   478-2131-1-ND
Quantity Available 6,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3L14C225MAT1A

Copy   W3L14C225MAT1A
Description CAP CER 2.2UF 4V X7R 0612
Copy   CAP CER 2.2UF 4V X7R 0612
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy   2.2µF ±20% 4V Ceramic Capacitor X7R 0612 (1632 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2131-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2131-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.69300
  • Digi-Reel® ? : 478-2131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,950 - Immediate
  • Unit Price: Digi-Reel®

08:23:10 12/15/2018