Add To Favorites
W3A4YC472MAT2A 4700pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10560 $844.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W3A4YC472MAT2A-ND
Copy   W3A4YC472MAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3A4YC472MAT2A

Copy   W3A4YC472MAT2A
Description CAP ARRAY 4700PF 16V X7R 0612
Copy   CAP ARRAY 4700PF 16V X7R 0612
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

4700pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)

Copy   4700pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

23:08:20 1/16/2019