Add To Favorites
W3A4YC103KAT2A 10000pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22200 $2.22
100 0.12560 $12.56
500 0.08866 $44.33
1,000 0.07757 $77.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11169-6-ND
Copy   478-11169-6-ND
Quantity Available 23,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3A4YC103KAT2A

Copy   W3A4YC103KAT2A
Description CAP ARRAY 10000PF 16V X7R 0612
Copy   CAP ARRAY 10000PF 16V X7R 0612
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

10000pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)

Copy   10000pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-11169-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11169-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05942
  • Cut Tape (CT) ? : 478-11169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,935 - Immediate
  • Unit Price: $0.32000

12:22:41 6/18/2019