Add To Favorites
W3A45C681MAT2A 680pF Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)
Product Overview
Digi-Key Part Number W3A45C681MAT2A-ND
Copy   W3A45C681MAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3A45C681MAT2A

Copy   W3A45C681MAT2A
Description CAP ARRAY 680PF 50V X7R 0612
Copy   CAP ARRAY 680PF 50V X7R 0612
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

680pF Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)

Copy   680pF Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10560 $844.80

Submit a request for quotation on quantities greater than those displayed.

04:48:48 9/25/2018