Add To Favorites
Product Overview
Digi-Key Part Number 478-7586-1-ND
Quantity Available 3,852
Can ship immediately
Manufacturer

Manufacturer Part Number

W3A41A220J4T2A

Description CAP ARRAY 22PF 100V NP0 0612
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22pF Isolated Capacitor 4 Array 100V C0G, NP0 0612 (1632 Metric)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7586-1

22:24:14 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50700 $5.07
100 0.33370 $33.37
500 0.24718 $123.59
1,000 0.21009 $210.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7586-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16121
  • Digi-Reel® ? : 478-7586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback