Add To Favorites
W2L16C473MAT1A 0.047µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.16100 $11.61
100 0.87100 $87.10
500 0.65806 $329.03
1,000 0.58064 $580.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11664-6-ND
Copy   478-11664-6-ND
Quantity Available 5,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W2L16C473MAT1A

Copy   W2L16C473MAT1A
Description CAP CER 0.047UF 6.3V X7R 0508
Copy   CAP CER 0.047UF 6.3V X7R 0508
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)

Copy   0.047µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Documents & Media
Datasheets W2L,W3L,W4L Series
Online Catalog IDC Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IDC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11664-6

09:05:13 8/19/2019