Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.59400 $15.94
100 1.19540 $119.54
500 0.90322 $451.61
1,000 0.79695 $796.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4631-1-ND
Copy   478-4631-1-ND
Quantity Available 4,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W2L14D225MAT1A

Copy   W2L14D225MAT1A
Description CAP CER 2.2UF 4V X5R 0508
Copy   CAP CER 2.2UF 4V X5R 0508
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric)

Copy   2.2µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4631-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62370
  • Digi-Reel® ? : 478-4631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,748 - Immediate
  • Unit Price: Digi-Reel®

14:05:14 8/21/2019