Add To Favorites
Product Overview
Digi-Key Part Number 478-10765-1-ND
Quantity Available 3,740
Can ship immediately
Manufacturer

Manufacturer Part Number

W2H15C2238AT1A

Description CAP FEEDTHRU .022UF 50V 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Feed Through Capacitor

Documents & Media
Datasheets W2(F,H), W3F Series
EDA / CAD Models W2H15C2238AT1A by SnapEDA
Online Catalog W2H/W3H Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10765-1

21:48:21 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.52900 $5.29
100 0.34840 $34.84
500 0.25806 $129.03
1,000 0.21935 $219.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10765-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16830
  • Digi-Reel® ? : 478-10765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback