Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31600 $3.16
100 0.18980 $18.98
500 0.14232 $71.16
1,000 0.12018 $120.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-2870-6-ND
Copy   478-2870-6-ND
Quantity Available 48,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W2A4ZC104MAT2A

Copy   W2A4ZC104MAT2A
Description CAP ARRAY 0.1UF 10V X7R 0508
Copy   CAP ARRAY 0.1UF 10V X7R 0508
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF Isolated Capacitor 4 Array 10V X7R 0508 (1220 Metric)

Copy   0.1µF Isolated Capacitor 4 Array 10V X7R 0508 (1220 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.037" (0.94mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W2A4YC104KAT2A - AVX Corporation | 478-11155-1-ND DigiKey Electronics
  • W2A4YC104KAT2A
  • AVX Corporation
  • CAP ARRAY 0.1UF 16V X7R 0508
  • Unit Price $0.70000
  • 478-11155-1-ND
  • W2A4ZD104MAT2A - AVX Corporation | 478-2883-1-ND DigiKey Electronics
  • W2A4ZD104MAT2A
  • AVX Corporation
  • CAP ARRAY 0.1UF 10V X5R 0508
  • Unit Price $0.45000
  • 478-2883-1-ND
  • SMAJ6.0CA-13-F - Diodes Incorporated | SMAJ6.0CA-13-FDICT-ND DigiKey Electronics
  • SMAJ6.0CA-13-F
  • Diodes Incorporated
  • TVS DIODE 6V 10.3V SMA
  • Unit Price $0.42000
  • SMAJ6.0CA-13-FDICT-ND
  • SML-LX1210YGC-TR - Lumex Opto/Components Inc. | 67-1363-1-ND DigiKey Electronics
  • SML-LX1210YGC-TR
  • Lumex Opto/Components Inc.
  • LED GREEN/YELLOW CLEAR 1210 SMD
  • Unit Price $0.64000
  • 67-1363-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-2870-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2870-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.09350
  • Cut Tape (CT) ? : 478-2870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,611 - Immediate
  • Unit Price: $0.46000

23:43:56 6/15/2019