Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31000 $3.10
100 0.18600 $18.60
500 0.13946 $69.73
1,000 0.11777 $117.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-2873-6-ND
Copy   478-2873-6-ND
Quantity Available 18,829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W2A45C103MAT2A

Copy   W2A45C103MAT2A
Description CAP ARRAY 10000PF 50V X7R 0508
Copy   CAP ARRAY 10000PF 50V X7R 0508
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10000pF Isolated Capacitor 4 Array 50V X7R 0508 (1220 Metric)

Copy   10000pF Isolated Capacitor 4 Array 50V X7R 0508 (1220 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series IPC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.037" (0.94mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74LVC2G125DCUTG4 - Texas Instruments | 74LVC2G125DCUTG4-ND DigiKey Electronics
  • 74LVC2G125DCUTG4
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.40800
  • 74LVC2G125DCUTG4-ND
  • W2A4ZC104MAT2A - AVX Corporation | 478-2870-1-ND DigiKey Electronics
  • W2A4ZC104MAT2A
  • AVX Corporation
  • CAP ARRAY 0.1UF 10V X7R 0508
  • Unit Price $0.46000
  • 478-2870-1-ND
  • VBPW34SR - Vishay Semiconductor Opto Division | 751-1501-1-ND DigiKey Electronics
  • VBPW34SR
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 940NM 2SMD
  • Unit Price $1.25000
  • 751-1501-1-ND
  • TSV912AIDSGT - Texas Instruments | 296-47607-1-ND DigiKey Electronics
  • TSV912AIDSGT
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8WSON
  • Unit Price $0.83000
  • 296-47607-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-2873-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2873-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.09163
  • Cut Tape (CT) ? : 478-2873-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,829 - Immediate
  • Unit Price: $0.45000

00:02:52 6/18/2019