Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-2887-2-ND
Quantity Available 0

Manufacturer Part Number


Description CAP ARRAY 33PF 100V NP0 0508
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

33pF Isolated Capacitor 4 Array 100V C0G, NP0 0508 (1220 Metric)

Product Attributes Select All
Manufacturer AVX Corporation
Series IPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.037" (0.94mm)
Additional Resources
Standard Package ? 4,000
Other Names 478-2887-2

15:02:22 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10230 $1,227.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback