Add To Favorites
VGAS121065P131DP 82V 350A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.94800 $9.48
25 0.86000 $21.50
100 0.75700 $75.70
250 0.66872 $167.18
500 0.59504 $297.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8707-1-ND
Copy   478-8707-1-ND
Quantity Available 1,002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VGAS121065P131DP

Copy   VGAS121065P131DP
Description VARISTOR 82V 350A 1210
Copy   VARISTOR 82V 350A 1210
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

82V 350A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   82V 350A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Documents & Media
Datasheets VGAS Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TransGuard® VGAS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 350A
Energy 2.7J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8707-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8707-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.46332
  • Digi-Reel® ? : 478-8707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,002 - Immediate
  • Unit Price: Digi-Reel®

23:32:01 1/23/2019