USD

VGAS121026H560DP 34.5V 300A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 478-9651-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39450

VGAS121026H560DP

Datasheet
Digi-Key Part Number 478-9651-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VGAS121026H560DP
Copy  
Description VARISTOR 34.5V 300A 1210
Copy  
Detailed Description

34.5V 300A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets VGAS Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Maximum AC Volts 18V
Maximum DC Volts 26V
Varistor Voltage (Min) 31.05V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 37.95V
Current - Surge 300A
Energy 1.2J
Number of Circuits 1
Capacitance @ Frequency 1200pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9651-1