USD

VGAS121016J400DP 25.5V 500A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 478-9650-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39450

VGAS121016J400DP

Datasheet
Digi-Key Part Number 478-9650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VGAS121016J400DP
Copy  
Description VARISTOR 25.5V 500A 1210
Copy  
Detailed Description

25.5V 500A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets TransGuard Automotive Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Maximum AC Volts 13V
Maximum DC Volts 16V
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 500A
Energy 1.6J
Number of Circuits 1
Capacitance @ Frequency 2300pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9650-1