Add To Favorites
VG222065Y131DP 82V 800A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.70500 $17.05
25 1.53000 $38.25
100 1.38410 $138.41
250 1.23812 $309.53
500 1.09210 $546.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9645-1-ND
Copy   478-9645-1-ND
Quantity Available 913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG222065Y131DP

Copy   VG222065Y131DP
Description VARISTOR 82V 800A 2220
Copy   VARISTOR 82V 800A 2220
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82V 800A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Copy   82V 800A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Documents & Media
Datasheets VG Series
Online Catalog TransGuard® VG Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 800A
Energy 6.5J
Number of Circuits 1
Capacitance @ Frequency 3000pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B150-13-F - Diodes Incorporated | B150-FDICT-ND DigiKey Electronics
  • B150-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 50V 1A SMA
  • Unit Price $0.47000
  • B150-FDICT-ND
  • TPS5410QDRQ1 - Texas Instruments | 296-25229-1-ND DigiKey Electronics
  • TPS5410QDRQ1
  • Texas Instruments
  • IC REG BUCK ADJ 1A 8SOIC
  • Unit Price $3.30000
  • 296-25229-1-ND
  • 691305340007 - Wurth Electronics Inc. | 732-11082-ND DigiKey Electronics
  • 691305340007
  • Wurth Electronics Inc.
  • TERM BLOCK HEADER 7POS 90 3.8MM
  • Unit Price $1.46000
  • 732-11082-ND
Additional Resources
Standard Package ? 1
Other Names 478-9645-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9645-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.89019
  • Digi-Reel® ? : 478-9645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: Digi-Reel®

03:00:04 1/19/2019