Add To Favorites
Product Overview
Digi-Key Part Number 478-9644-1-ND
Quantity Available 1,070
Can ship immediately
Manufacturer

Manufacturer Part Number

VG222056Y111DP

Description VARISTOR 68V 1KA 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68V 1kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Documents & Media
Datasheets VG Series
Online Catalog TransGuard® VG Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 1kA
Energy 9.0J
Number of Circuits 1
Capacitance @ Frequency 2000pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-9644-1

20:26:40 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.63500 $16.35
25 1.46000 $36.50
100 1.31400 $131.40
250 1.16804 $292.01
500 1.02202 $511.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9644-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.82215
  • Digi-Reel® ? : 478-9644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback