Add To Favorites
VG121018J400DP 25.5V 500A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77600 $7.76
25 0.70080 $17.52
100 0.61320 $61.32
250 0.53812 $134.53
500 0.47556 $237.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9629-1-ND
Copy   478-9629-1-ND
Quantity Available 1,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG121018J400DP

Copy   VG121018J400DP
Description VARISTOR 25.5V 500A 1210
Copy   VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25.5V 500A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)

Copy   25.5V 500A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Documents & Media
Datasheets VG Series
Online Catalog TransGuard® VG Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 13V
Maximum DC Volts 18V
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 500A
Energy 1.6J
Number of Circuits 1
Capacitance @ Frequency 3100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9629-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9629-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.38880
  • Digi-Reel® ? : 478-9629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,278 - Immediate
  • Unit Price: Digi-Reel®

18:14:49 1/20/2019