Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37100 $3.71
25 0.32440 $8.11
100 0.27810 $27.81
250 0.24104 $60.26
500 0.20394 $101.97
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6867-1-ND
Copy   478-6867-1-ND
Quantity Available 1,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCAS08LC18A500DP

Copy   VCAS08LC18A500DP
Description VARISTOR 30A 0805
Copy   VARISTOR 30A 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy    30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Documents & Media
Datasheets VCAS_StaticGuard Automotive Series
Online Catalog StaticGuard Automotive Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 25V
Varistor Voltage (Max) 40V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6867-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6867-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.15300
  • Digi-Reel® ? : 478-6867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,547 - Immediate
  • Unit Price: Digi-Reel®

09:16:48 1/19/2019