Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 1.84400 $18.44
100 1.40790 $140.79
500 1.07272 $536.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5910-1-ND
Copy   478-5910-1-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UQCB7A220JATME\1K

Copy   UQCB7A220JATME\1K
Description CAP CER 22PF 500V 1111
Copy   CAP CER 22PF 500V 1111
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22pF ±5% 500V Ceramic Capacitor A 1111 (2828 Metric)

Copy   22pF ±5% 500V Ceramic Capacitor A 1111 (2828 Metric)
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Online Catalog UQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5910-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5910-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.81620
  • Digi-Reel® ? : 478-5910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,705 - Immediate
  • Unit Price: Digi-Reel®

23:39:18 1/16/2019