Add To Favorites
Product Overview
Digi-Key Part Number 478-7739-ND
Quantity Available 998
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

TWCA336K050SCYZ0000

Description CAP TANT 33UF 50V 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µF Hermetically Sealed Tantalum Capacitors 50V Axial 4.95 Ohm

Documents & Media
Datasheets TWC-Y High Temperature Series
Online Catalog TWC-Y Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TWC-Y
Packaging ? Tray ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 4.95 Ohm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 500 Hrs @ 200°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.188" Dia x 0.453" L (4.78mm x 11.51mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Ratings COTS
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 10
Other Names 478-7739

15:17:43 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.26000 $38.26
10 36.13600 $361.36
100 29.35450 $2,935.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback