Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TWAD477K050CBSZ0000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TWAD477K050CBSZ0000

Description CAP TANT 470UF 10% 50V AXIAL
Lead Free Status / RoHS Status Request inventory verification / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µF Hermetically Sealed Tantalum Capacitors 50V Axial 750 mOhm @ 100kHz

Documents & Media
Datasheets TWA Series, COTS-Plus
Mfg CAD Models Polymer,Tantalum,Niobium Oxide Capacitors.stp
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TWA
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 750 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability, Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 20

16:03:02 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 68.11900 $1,362.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback