Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.66000 $72.66
10 68.11900 $681.19
100 62.71250 $6,271.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9548-ND
Copy   478-9548-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TWAD107K125SBEZ0000

Copy   TWAD107K125SBEZ0000
Description CAP TANT 100UF 10% 125V AXIAL
Copy   CAP TANT 100UF 10% 125V AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Hermetically Sealed Tantalum Capacitors 125V Axial 1.8 Ohm

Copy   100µF Hermetically Sealed Tantalum Capacitors 125V Axial 1.8 Ohm
Documents & Media
Datasheets TWA Series, COTS-Plus
Product Training Modules Wet Tantalum
Online Catalog TWA-E Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TWA-E
Packaging ? Tray ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 125V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Features Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9548

00:11:09 10/24/2018