Add To Favorites
TWAA336M075SBYZ0700 33µF Hermetically Sealed Tantalum Capacitors 75V Axial, Can 2.5 Ohm @ 120Hz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 68.64000 $411.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TWAA336M075SBYZ0700-ND
Copy   TWAA336M075SBYZ0700-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TWAA336M075SBYZ0700

Copy   TWAA336M075SBYZ0700
Description CAP TANT 33UF 20% 75V AXIAL
Copy   CAP TANT 33UF 20% 75V AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF Hermetically Sealed Tantalum Capacitors 75V Axial, Can 2.5 Ohm @ 120Hz

Copy   33µF Hermetically Sealed Tantalum Capacitors 75V Axial, Can 2.5 Ohm @ 120Hz
Documents & Media
Datasheets TWA-Y Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TWA-Y
Packaging ? Tray ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 75V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.5 Ohm @ 120Hz
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 1000 Hrs @ 200°C
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.188" Dia x 0.453" L (4.78mm x 11.51mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Features Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

12:25:20 1/20/2019