Add To Favorites
TRMU158K002R0018 1500µF Molded Tantalum Capacitors 2.5V 2924 (7361 Metric) 180 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.79700 $57.97
100 4.63800 $463.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11342-1-ND
Copy   478-11342-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRMU158K002R0018

Copy   TRMU158K002R0018
Description CAP TANT 1500UF 2.5V 10% 2924
Copy   CAP TANT 1500UF 2.5V 10% 2924
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1500µF Molded Tantalum Capacitors 2.5V 2924 (7361 Metric) 180 mOhm @ 100kHz

Copy   1500µF Molded Tantalum Capacitors 2.5V 2924 (7361 Metric) 180 mOhm @ 100kHz
Documents & Media
Datasheets TRM Series Datasheet
Online Catalog TRM Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±10%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 180 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11342-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11342-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $3.78095
  • Digi-Reel® ? : 478-11342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

15:27:43 10/17/2018