Add To Favorites
TRJA475K020RRJ 4.7µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 2.5 Ohm
Product Overview
Digi-Key Part Number 478-11596-6-ND
Copy   478-11596-6-ND
Quantity Available 7,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRJA475K020RRJ

Copy   TRJA475K020RRJ
Description CAP TANT 4.7UF 20V 10% 1206
Copy   CAP TANT 4.7UF 20V 10% 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 2.5 Ohm

Copy   4.7µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 2.5 Ohm
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Online Catalog TRJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TRJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11596-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.54000 $5.40
100 0.35540 $35.54
500 0.26324 $131.62
1,000 0.22375 $223.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

17:13:45 9/18/2018