Add To Favorites
TPSY107K016R0100 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.73100 $17.31
100 1.32210 $132.21
500 1.00734 $503.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11124-1-ND
Copy   478-11124-1-ND
Quantity Available 3,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSY107K016R0100

Copy   TPSY107K016R0100
Description CAP TANT 100UF 16V 10% 2917
Copy   CAP TANT 100UF 16V 10% 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100 mOhm

Copy   100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Online Catalog TPS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11124-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11124-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.76646
  • Digi-Reel® ? : 478-11124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,924 - Immediate
  • Unit Price: Digi-Reel®

16:22:57 10/20/2018