Add To Favorites
TPSD477M006R0045 470µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.28500 $22.85
100 1.74460 $174.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11113-1-ND
Copy   478-11113-1-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSD477M006R0045

Copy   TPSD477M006R0045
Description CAP TANT 470UF 6.3V 20% 2917
Copy   CAP TANT 470UF 6.3V 20% 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm

Copy   470µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Polymer, Tantalum, Niobium Oxide Catalog
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Online Catalog TPS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 45 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11113-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.15584
  • Digi-Reel® ? : 478-11113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®

13:33:40 10/17/2018