USD
Favorite

TPSD475K035R0700 4.7µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm
Price & Procurement
2,256 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.43600 $24.36
50 2.22720 $111.36
100 1.94880 $194.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4754-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.52462
  • Cut Tape (CT)  : 478-4754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,256 - Immediate
  • Unit Price: $2.55000

TPSD475K035R0700

Datasheet
Digi-Key Part Number 478-4754-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSD475K035R0700
Copy  
Description CAP TANT 4.7UF 10% 35V 2917
Copy  
Detailed Description

4.7µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Online Catalog TPS Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4754-6