USD

TPSD226M020R0200 22µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 200mOhm
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 478-9172-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39045

TPSD226M020R0200

Datasheet
Digi-Key Part Number 478-9172-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSD226M020R0200
Copy  
Description CAP TANT 22UF 20% 20V 2917
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 200mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9172-1