Add To Favorites
TPSC337K006R0080 330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 80 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.32100 $13.21
100 0.99110 $99.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11108-1-ND
Copy   478-11108-1-ND
Quantity Available 522
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSC337K006R0080

Copy   TPSC337K006R0080
Description CAP TANT 330UF 10% 6.3V 2312
Copy   CAP TANT 330UF 10% 6.3V 2312
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 80 mOhm

Copy   330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 80 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Online Catalog TPS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11108-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.65116
  • Digi-Reel® ? : 478-11108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®

15:59:35 12/9/2018