Add To Favorites
TPSB226K010T0400 22µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 400 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42100 $4.21
100 0.27710 $27.71
500 0.20528 $102.64
1,000 0.17448 $174.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11196-1-ND
Copy   478-11196-1-ND
Quantity Available 9,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSB226K010T0400

Copy   TPSB226K010T0400
Description CAP TANT 22UF 10% 10V 1411
Copy   CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 400 mOhm @ 100kHz

Copy   22µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 400 mOhm @ 100kHz
Documents & Media
Datasheets TPS Series, Automotive
Polymer, Tantalum, Niobium Oxide Catalog
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
Online Catalog TPS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11196-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14280
  • Digi-Reel® ? : 478-11196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,751 - Immediate
  • Unit Price: Digi-Reel®

12:47:47 11/12/2018