USD
Favorite

Price & Procurement
948 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.03000 $9.03
10 8.03000 $80.30
50 7.02620 $351.31
100 6.42400 $642.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5430-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $5.01876
  • Cut Tape (CT)  : 478-5430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
  • Unit Price: $9.03000

TLN6228M006R0055

Datasheet
Digi-Key Part Number 478-5430-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLN6228M006R0055
Copy  
Description CAP TANT 2200UF 20% 6.3V 6030
Copy  
Detailed Description

2200µF Molded Tantalum Capacitors 6.3V 6030 (15075 Metric) 55mOhm

Copy  
Documents & Media
Datasheets TLN PulseCap™ Series
Product Training Modules Component Solutions for Smart Meter Applications
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
HTML Datasheet TLN PulseCap™ Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog TLN PulseCap™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TLN, PulseCap™
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 55mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 6030 (15075 Metric)
Size / Dimension 0.571" L x 0.295" W (14.50mm x 7.50mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 6
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-5430-6