Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.32900 $13.29
100 0.99710 $99.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9998-6-ND
Copy   478-9998-6-ND
Quantity Available 1,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLCL476M006XTA

Copy   TLCL476M006XTA
Description CAP TANT 47UF 20% 6.3V 0603
Copy   CAP TANT 47UF 20% 6.3V 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 10 Ohm @ 100kHz

Copy   47µF Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 10 Ohm @ 100kHz
Documents & Media
Datasheets TLC Series
Polymer, Tantalum, Niobium Oxide Catalog
Design Resources SpiTAN Design Tool
Online Catalog TLC Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TLC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-9998-6

13:21:20 12/13/2018