Add To Favorites
THJC476M010RJN 47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.88800 $8.88
100 0.66560 $66.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11095-1-ND
Copy   478-11095-1-ND
Quantity Available 10,928
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THJC476M010RJN

Copy   THJC476M010RJN
Description CAP TANT 47UF 10V 20% 2312
Copy   CAP TANT 47UF 10V 20% 2312
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm

Copy   47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Online Catalog THJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11095-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11095-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $0.46306
  • Digi-Reel® ? : 478-11095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,928 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:10:31 10/15/2018