Add To Favorites
THH9107M035W0250W 100µF Hermetically Sealed Tantalum Capacitors 35V Nonstandard SMD 250 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 128.18000 $769.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number THH9107M035W0250W-ND
Copy   THH9107M035W0250W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THH9107M035W0250W

Copy   THH9107M035W0250W
Description CAP TANT 100UF 20% 35V SMD
Copy   CAP TANT 100UF 20% 35V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100µF Hermetically Sealed Tantalum Capacitors 35V Nonstandard SMD 250 mOhm

Copy   100µF Hermetically Sealed Tantalum Capacitors 35V Nonstandard SMD 250 mOhm
Documents & Media
Datasheets THH Hermetic Series
Design Resources SpiTAN Design Tool
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series THH
Packaging ? Tray ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 230°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.472" L x 0.492" W (12.00mm x 12.50mm)
Height - Seated (Max) 0.232" (5.90mm)
Lead Spacing -
Manufacturer Size Code -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:48:48 12/13/2018