Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-9597-1-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

TCNX157M016R0070

Description CAP TANT POLY 150UF 20% 16V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCN J-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9597-1

10:42:05 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.29100 $22.91
100 1.74970 $174.97
500 1.33308 $666.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9597-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.01430
  • Digi-Reel® ? : 478-9597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback